Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No60900213421
Newark Part No.16T0609
Product RangeWR-PHD Series
Technical Datasheet
11,978 In Stock
Need more?
361 Delivery in 1-3 Business Days(US stock)
11617 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.369 |
| 10+ | $0.361 |
| 25+ | $0.352 |
| 50+ | $0.344 |
| 100+ | $0.320 |
| 500+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No60900213421
Newark Part No.16T0609
Product RangeWR-PHD Series
Technical Datasheet
Accessory TypeJumper
For Use WithBoard-to-Board Header Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeWR-PHD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 60900213421 is a Jumper Socket with test, 2.54mm pitch spacing. Black colour.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
WR-PHD Series
For Use With
Board-to-Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 60900213421
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate