Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61204021621
Newark Part No.20X0918
Product RangeWR-BHD
Technical Datasheet
201 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.210 |
10+ | $1.170 |
25+ | $1.170 |
50+ | $1.160 |
100+ | $1.030 |
500+ | $0.890 |
1000+ | $0.649 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61204021621
Newark Part No.20X0918
Product RangeWR-BHD
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-BHD
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
WR-BHD
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 61204021621
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability