Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614004134726
Newark Part No.16T0645
Product RangeWR-COM
Technical Datasheet
649 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.240 |
| 25+ | $4.130 |
| 50+ | $4.030 |
| 100+ | $3.670 |
| 500+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614004134726
Newark Part No.16T0645
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 614004134726 is a 4-way white surface-mount right angle USB 2.0 Type A Receptacle, stamped contacts. This WR-COM series receptacle with nickel-plated brass housing, gold-plated copper alloy contacts, PBT insulator. It mates with 629004113921.
- 1.5A Current rating
- 30VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 614004134726
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability