Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61800413722DEC
Newark Part No.75AJ1500
Product RangeWR-DSUB
Your Part Number
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.649 |
| 25+ | $0.584 |
| 50+ | $0.520 |
| 100+ | $0.452 |
| 500+ | $0.393 |
| 1000+ | $0.346 |
| 2500+ | $0.323 |
Price for:Each
Minimum: 10
Multiple: 10
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61800413722DEC
Newark Part No.75AJ1500
Product RangeWR-DSUB
For Use WithWurth Elektronik WR-DSUB Series D Sub Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeWR-DSUB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Wurth Elektronik WR-DSUB Series D Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
WR-DSUB
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability