Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618009227221
Newark Part No.16T0654
Product RangeWR-DSUB
Technical Datasheet
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.330 |
10+ | $6.990 |
25+ | $6.630 |
50+ | $6.260 |
100+ | $6.080 |
250+ | $5.220 |
500+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618009227221
Newark Part No.16T0654
Product RangeWR-DSUB
Technical Datasheet
D Sub Connector TypeStandard
Product RangeWR-DSUB
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
WR-DSUB
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability