Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618025217122
Newark Part No.75AJ1506
Product RangeWR-DSUB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.650 |
| 25+ | $1.540 |
| 50+ | $1.430 |
| 100+ | $1.280 |
| 500+ | $1.160 |
| 1000+ | $1.020 |
| 2500+ | $0.923 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618025217122
Newark Part No.75AJ1506
Product RangeWR-DSUB
Technical Datasheet
No. of Positions25Positions
Connector Shell SizeDB
Product RangeWR-DSUB
Connector Body MaterialSteel Body
For Use WithWurth Elektronik WR-DSUB Series Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
25Positions
Product Range
WR-DSUB
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Connector Shell Size
DB
Gender
Plug
For Use With
Wurth Elektronik WR-DSUB Series Crimp Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability