Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62000113722DEC
Newark Part No.16T0696
Product RangeWR-WTB
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.021 |
| 10+ | $0.021 |
| 25+ | $0.021 |
| 50+ | $0.021 |
| 100+ | $0.021 |
| 500+ | $0.021 |
Price for:Each
Minimum: 1
Multiple: 1
$0.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62000113722DEC
Newark Part No.16T0696
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
Contact GenderSocket
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Current Rating2A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 62000113722DEC
3 Products Found
Product Overview
The 62000113722DEC is a stamped female Crimp Contact with copper alloy body and tin plating for use with a wire size range of 28 to 24AWG. Can be used with WR- WTB.
- 125VAC Working voltage
- 20mΩ Maximum contact resistance
- 2mm Pitch
- -25 to +85°C Operating temperature
- 25 Mating cycles quality class
Applications
Industrial
Technical Specifications
Product Range
WR-WTB
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Current Rating
2A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
-
Wire Size AWG Min
28AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate