Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No622002115121
Newark Part No.99AH1188
Product RangeWR-PHD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.718 |
| 25+ | $0.696 |
| 50+ | $0.673 |
| 100+ | $0.605 |
| 500+ | $0.560 |
| 1000+ | $0.515 |
Price for:Each
Minimum: 10
Multiple: 10
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No622002115121
Newark Part No.99AH1188
Product RangeWR-PHD
Technical Datasheet
Accessory TypeJumper
For Use WithWurth Elektronik WR-PHD Series Connectors
No. of Positions2Positions
Pitch Spacing1.27mm
Product RangeWR-PHD
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
WR-PHD
For Use With
Wurth Elektronik WR-PHD Series Connectors
Pitch Spacing
1.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate