New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB / Lightning Cables
                      Print Page

                      632905731122

                      USB Cable, USB Type C Plug, USB Type A Receptacle, 500 mm, 19.7 ", USB 3.0, 3.1, Blue

                      WURTH ELEKTRONIK 632905731122
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No632905731122
                      Newark Part No.71Y9791
                      Product RangeWR-COM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$14.730
                      10+$13.500
                      25+$13.500
                      50+$13.500
                      100+$12.460
                      250+$12.460
                      500+$12.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No632905731122
                      Newark Part No.71Y9791
                      Product RangeWR-COM Series
                      Technical Datasheet

                      Data Sheet

                      Connector AUSB Type C Plug
                      Connector to ConnectorType C Plug to Type A Receptacle
                      Cable Length - Metric50mm
                      Connector BUSB Type A Receptacle
                      Cable Length - Imperial1.97"
                      USB StandardUSB 3.0, 3.1
                      Jacket ColorBlue
                      Electronic Marking-
                      Product RangeWR-COM Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 632905731122 is a 500mm blue USB Cable with an USB 3.1 type-C plug on one end and an USB 3.0 type-A receptacle on other end. The connectors come with the gold-plated bronze contacts.

                      • 30mΩ Maximum contact resistance
                      • 1500 Mating cycles
                      • UL94V-0 Flammability

                      Applications

                      Computers & Computer Peripherals, Industrial

                      Technical Specifications

                      Connector A

                      USB Type C Plug

                      Cable Length - Metric

                      50mm

                      Cable Length - Imperial

                      1.97"

                      Jacket Color

                      Blue

                      Product Range

                      WR-COM Series

                      Connector to Connector

                      Type C Plug to Type A Receptacle

                      Connector B

                      USB Type A Receptacle

                      USB Standard

                      USB 3.0, 3.1

                      Electronic Marking

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Drawing EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.