Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636207040300
Newark Part No.75AJ1823
Product RangeWR-UMRF Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $12.540 | 
| 10+ | $11.790 | 
| 25+ | $11.770 | 
| 50+ | $11.550 | 
| 100+ | $11.320 | 
| 250+ | $10.870 | 
| 500+ | $10.410 | 
Price for:Each
Minimum: 1
Multiple: 1
$12.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636207040300
Newark Part No.75AJ1823
Product RangeWR-UMRF Series
Connector to ConnectorSMA Bulkhead Jack to 90° UMRF Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket ColorBlack
Product RangeWR-UMRF Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° UMRF Plug
Impedance
50ohm
Cable Length - Metric
300mm
Product Range
WR-UMRF Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
11.8"
Jacket Color
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate