Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636207050200
Newark Part No.75AJ1826
Product RangeWR-UMRF Series
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $12.840 | 
| 10+ | $12.040 | 
| 25+ | $11.880 | 
| 50+ | $11.720 | 
| 100+ | $11.560 | 
| 250+ | $11.090 | 
| 500+ | $10.610 | 
Price for:Each
Minimum: 1
Multiple: 1
$12.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636207050200
Newark Part No.75AJ1826
Product RangeWR-UMRF Series
Connector to ConnectorSMA Bulkhead Jack to 90° UMRF Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColorGrey
Product RangeWR-UMRF Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° UMRF Plug
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
WR-UMRF Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
7.9"
Jacket Color
Grey
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate