Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No638363222008
Newark Part No.92AH7011
Product RangeWR-FAST
Your Part Number
Technical Datasheet
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.150 |
| 25+ | $3.000 |
| 50+ | $2.840 |
| 100+ | $2.540 |
| 500+ | $2.230 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No638363222008
Newark Part No.92AH7011
Product RangeWR-FAST
Technical Datasheet
No. of Contacts8Contacts
Product RangeWR-FAST
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing7.62mm
GenderHeader
Contact GenderTab
Contact MaterialSteel
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Pitch Spacing
7.62mm
Contact Gender
Tab
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
WR-FAST
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Steel
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate