Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64403136111000
Newark Part No.75AJ1998
Product RangeWR-ADPT Series
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.170 |
| 10+ | $24.890 |
| 25+ | $23.610 |
| 50+ | $22.060 |
| 100+ | $20.530 |
| 250+ | $18.990 |
| 500+ | $15.910 |
Price for:Each
Minimum: 1
Multiple: 1
$26.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64403136111000
Newark Part No.75AJ1998
Product RangeWR-ADPT Series
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeUMRF
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeWR-ADPT Series
SVHCLead (21-Jan-2025)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
UMRF
Adapter Body Style
Straight Adapter
Product Range
WR-ADPT Series
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate