Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64416216111000
Newark Part No.75AJ2003
Product RangeWR-ADPT Series
43 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.620 |
| 10+ | $21.090 |
| 25+ | $20.540 |
| 50+ | $20.010 |
| 100+ | $19.040 |
| 250+ | $18.070 |
| 500+ | $17.100 |
Price for:Each
Minimum: 1
Multiple: 1
$21.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64416216111000
Newark Part No.75AJ2003
Product RangeWR-ADPT Series
Convert From Coax TypeSMB
Convert From GenderPlug
Convert To Coax TypeSMB
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product RangeWR-ADPT Series
SVHCLead (21-Jan-2025)
Technical Specifications
Convert From Coax Type
SMB
Convert To Coax Type
SMB
Adapter Body Style
Straight Adapter
Product Range
WR-ADPT Series
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate