Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64500113722DEC
Newark Part No.61AK4995
Product RangeWR-WTB Series
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.113 |
| 500+ | $0.102 |
| 1000+ | $0.096 |
Price for:Each
Minimum: 100
Multiple: 100
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64500113722DEC
Newark Part No.61AK4995
Product RangeWR-WTB Series
Product RangeWR-WTB Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithWR-WTB 3.96mm Female Terminal Housings
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Current Rating7A
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-WTB Series
Contact Termination Type
Crimp
Wire Size AWG Max
18AWG
Current Rating
7A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
WR-WTB 3.96mm Female Terminal Housings
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate