Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No646004113322
Newark Part No.75AJ2034
Product RangeWR-WTB
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.132 |
500+ | $0.113 |
1000+ | $0.099 |
2500+ | $0.084 |
Price for:Each
Minimum: 100
Multiple: 100
$13.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No646004113322
Newark Part No.75AJ2034
Product RangeWR-WTB
Product RangeWR-WTB
No. of Positions4Positions
Pitch Spacing2.5mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-WTB
No. of Positions
4Positions
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate