Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No648003113322
Newark Part No.16T1029
Product RangeWR-WTB
Technical Datasheet
374 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.283 |
25+ | $0.272 |
50+ | $0.261 |
100+ | $0.219 |
500+ | $0.204 |
1000+ | $0.190 |
Price for:Each
Minimum: 10
Multiple: 10
$2.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No648003113322
Newark Part No.16T1029
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions3Positions
Pitch Spacing1.5mm
For Use WithWR-WTB Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-WTB
No. of Positions
3Positions
For Use With
WR-WTB Series Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate