Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900221822
Newark Part No.16T1104
Product RangeWR-MPC4
Technical Datasheet
184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.662 |
| 25+ | $0.640 |
| 50+ | $0.618 |
| 100+ | $0.552 |
| 500+ | $0.518 |
| 1000+ | $0.495 |
Price for:Each
Minimum: 10
Multiple: 10
$6.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64900221822
Newark Part No.16T1104
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithWR-MPC4 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-MPC4
No. of Positions
2Positions
For Use With
WR-MPC4 Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 64900221822
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate