Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64901621122
Newark Part No.96T8028
Product RangeWR-MPC4
Your Part Number
Technical Datasheet
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.750 |
| 25+ | $1.690 |
| 50+ | $1.640 |
| 100+ | $1.460 |
| 500+ | $1.420 |
| 1000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No64901621122
Newark Part No.96T8028
Product RangeWR-MPC4
Technical Datasheet
No. of Contacts16Contacts
Product RangeWR-MPC4
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing4.2mm
GenderHeader
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
16Contacts
Connector Mounting
PCB Mount
Pitch Spacing
4.2mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
WR-MPC4
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 64901621122
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate