Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65300113722DEC
Newark Part No.16T1192
Technical Datasheet
900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.138 |
500+ | $0.125 |
Price for:Each
Minimum: 100
Multiple: 100
$13.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65300113722DEC
Newark Part No.16T1192
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
For Use With-
Wire Size AWG Max28AWG
Wire Size AWG Min30AWG
Current Rating1A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Max
28AWG
Current Rating
1A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
-
Wire Size AWG Min
30AWG
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate