Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No655035035200003
Newark Part No.75AJ2159
Product RangeWR-CXASY Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $37.860 |
5+ | $36.480 |
10+ | $35.110 |
25+ | $34.560 |
50+ | $34.000 |
100+ | $33.460 |
250+ | $31.810 |
Price for:Each
Minimum: 1
Multiple: 1
$37.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No655035035200003
Newark Part No.75AJ2159
Product RangeWR-CXASY Series
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG174/U
Impedance50ohm
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Color-
Product RangeWR-CXASY Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Impedance
50ohm
Cable Length - Metric
2m
Product Range
WR-CXASY Series
Coaxial Cable Type
RG174/U
Cable Length - Imperial
6.6ft
Jacket Color
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate