New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Housings
                      Print Page

                      662004113322

                      Connector Housing, Housing, WR-MPC3, Receptacle, 4 Positions, 3 mm, WR-MPC3 Series Contacts

                      WURTH ELEKTRONIK 662004113322
                      WURTH ELEKTRONIK 662004113322
                      WURTH ELEKTRONIK 662004113322
                      WURTH ELEKTRONIK 662004113322
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No662004113322
                      Newark Part No.19P1311
                      Product RangeWR-MPC3
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,018 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.600
                      25+$0.578
                      50+$0.556
                      100+$0.489
                      500+$0.456
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $6.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No662004113322
                      Newark Part No.19P1311
                      Product RangeWR-MPC3
                      Technical Datasheet

                      Data Sheet

                      Product RangeWR-MPC3
                      GenderReceptacle(View Associated Connectors)
                      No. of Positions4Positions
                      Pitch Spacing3mm
                      For Use WithWR-MPC3 Series Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 662004113322 is a 4-way 2-row Receptacle Housing with 3mm pitch spacing, nylon 66 insulator.

                      • Black colour
                      • 5A Current rating
                      • 250VAC Working voltage
                      • <gt/>1000MΩ Insulator resistance

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      WR-MPC3

                      No. of Positions

                      4Positions

                      For Use With

                      WR-MPC3 Series Contacts

                      Gender

                      Receptacle

                      Pitch Spacing

                      3mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Product Change Notice EN

                      Application Note EN

                      Technical Data Sheet EN

                      Alternatives for 662004113322

                      2 Products Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.