Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662007013322
Newark Part No.96T8096
Product RangeWR-MPC3
Technical Datasheet
365 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.430 |
| 25+ | $1.380 |
| 50+ | $1.330 |
| 100+ | $1.200 |
| 500+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662007013322
Newark Part No.96T8096
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
No. of Positions7Positions
Pitch Spacing3mm
For Use WithWR-MPC3 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WR-MPC3
No. of Positions
7Positions
For Use With
WR-MPC3 Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate