Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No685119134923
Newark Part No.13T9717
Your Part Number
Technical Datasheet
1,459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.950 |
| 25+ | $2.840 |
| 50+ | $2.710 |
| 100+ | $2.460 |
| 250+ | $2.220 |
| 500+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No685119134923
Newark Part No.13T9717
Technical Datasheet
No. of Contacts19Contacts
GenderSocket
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
-
Product Range
-
Gender
Socket
Contact Termination
Surface Mount Right Angle
Connector Body Material
Plastic Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 685119134923
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate