Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68611114122
Newark Part No.75Y5599
Technical Datasheet
1,187 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.180 |
10+ | $2.070 |
25+ | $1.900 |
50+ | $1.740 |
100+ | $1.600 |
250+ | $1.380 |
500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68611114122
Newark Part No.75Y5599
Technical Datasheet
Pitch Spacing1mm
No. of Contacts11Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
11Contacts
Product Range
-
Contact Position
Top
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for 68611114122
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate