Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68710614522
Newark Part No.19P1349
Product RangeWR-FPC
Your Part Number
Technical Datasheet
1,078 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
| 10+ | $0.940 |
| 25+ | $0.936 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.755 |
| 2+ | $0.730 |
| 4+ | $0.675 |
| 6+ | $0.621 |
| 10+ | $0.602 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68710614522
Newark Part No.19P1349
Product RangeWR-FPC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts6Contacts
Product RangeWR-FPC
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 68710614522 is a 0.5mm SMT ZIF Horizontal FPC Connector, bottom contact, 6-pin, 50V 0.5A rated, right angle, phosphor bronze contacts with tin plating over nickel and LCP insulator.
- UL94V-0 Flammability rating
- 25-cycle Durability (mating)
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Plug
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
6Contacts
Product Range
WR-FPC
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Alternatives for 68710614522
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate