New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. FFC / FPC Board Connectors
                      Print Page

                      68710814022

                      FFC / FPC Board Connector, ZIF, Surface Mount, Plug, 8, Top, 0.5 mm RoHS Compliant: Yes

                      WURTH ELEKTRONIK 68710814022
                      WURTH ELEKTRONIK 68710814022
                      WURTH ELEKTRONIK 68710814022
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No68710814022
                      Newark Part No.19P1350
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,567 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.520
                      10+$1.500
                      25+$1.460
                      50+$1.420
                      100+$1.330
                      500+$1.230
                      1000+$1.060
                      2500+$1.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No68710814022
                      Newark Part No.19P1350
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing0.5mm
                      No. of Contacts8Contacts
                      GenderPlug(View Associated Connectors)
                      Product Range-
                      Contact Termination TypeSurface Mount
                      Contact PositionTop
                      No. of Rows1 Row
                      Contact PlatingTin Plated Contacts
                      Contact MaterialPhosphor Bronze
                      FFC / FPC Thickness0.3mm
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Pitch Spacing

                      0.5mm

                      Gender

                      Plug

                      Contact Termination Type

                      Surface Mount

                      No. of Rows

                      1 Row

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Contacts

                      8Contacts

                      Product Range

                      -

                      Contact Position

                      Top

                      Contact Plating

                      Tin Plated Contacts

                      FFC / FPC Thickness

                      0.3mm

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.