Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68800113722DEC
Newark Part No.61AK5000
Product RangeWR-WTB Series
960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.421 |
25+ | $0.385 |
50+ | $0.349 |
100+ | $0.312 |
500+ | $0.288 |
1000+ | $0.255 |
2500+ | $0.246 |
Price for:Each
Minimum: 10
Multiple: 10
$4.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No68800113722DEC
Newark Part No.61AK5000
Product RangeWR-WTB Series
Product RangeWR-WTB Series
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithWR-WTB, 2.50mm, J Type Female Terminal Housings
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Current Rating3A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
WR-WTB Series
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Current Rating
3A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
WR-WTB, 2.50mm, J Type Female Terminal Housings
Wire Size AWG Min
28AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate