Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No690157000872
Newark Part No.19P1366
Product RangeWR-MM Series
Technical Datasheet
724 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.170 |
10+ | $1.150 |
25+ | $1.140 |
50+ | $1.120 |
100+ | $1.110 |
500+ | $1.070 |
1000+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No690157000872
Newark Part No.19P1366
Product RangeWR-MM Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product RangeWR-MM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Product Range
WR-MM Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate