Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691309310002
Newark Part No.70AK3743
Product RangeWR-TBL 3093
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.080 |
| 25+ | $1.020 |
| 50+ | $0.954 |
| 100+ | $0.798 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691309310002
Newark Part No.70AK3743
Product RangeWR-TBL 3093
Technical Datasheet
GenderSocket
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 3093
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Socket
No. of Positions
2Positions
Rated Voltage
300V
Product Range
WR-TBL 3093
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate