Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691313510002
Newark Part No.19P1449
Product RangeWR-TBL 313
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
10+ | $0.367 |
25+ | $0.357 |
50+ | $0.346 |
Price for:Each
Minimum: 10
Multiple: 10
$3.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691313510002
Newark Part No.19P1449
Product RangeWR-TBL 313
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 313
SVHCMelamine
Product Overview
The 691313510002 is a 2-way 1-row Close Horizontal PCB Header with tin-plated brass contacts, 5.08mm pitch and PBT insulator. Green colour. JEDEC lead-free wave soldering process.
- UL94V-0 Flammability rating
- 20A Rated current
- 300VAC Working voltage
- 20mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
WR-TBL 313
Pitch Spacing
5.08mm
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
Melamine
Technical Docs (3)
Alternatives for 691313510002
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine
Download Product Compliance Certificate
Product Compliance Certificate