Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321300014
Newark Part No.70AK3771
Product RangeWR-TBL 321
171 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 10+ | $3.600 |
| 25+ | $3.530 |
| 50+ | $3.460 |
| 100+ | $3.270 |
| 500+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321300014
Newark Part No.70AK3771
Product RangeWR-TBL 321
GenderHeader
Pitch Spacing3.81mm
No. of Positions14Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 321
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
14Positions
Rated Voltage
300V
Product Range
WR-TBL 321
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate