Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322310007
Newark Part No.70AK3774
Product RangeWR-TBL 322
Technical Datasheet
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.790 |
10+ | $1.640 |
25+ | $1.600 |
50+ | $1.560 |
100+ | $1.430 |
500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691322310007
Newark Part No.70AK3774
Product RangeWR-TBL 322
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions7Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 322
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
7Positions
Rated Voltage
300V
Product Range
WR-TBL 322
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate