Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691352710002
Newark Part No.16T1563
Product RangeWR-TBL 3527
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.360 |
| 25+ | $1.270 |
| 50+ | $1.190 |
| 100+ | $1.080 |
| 500+ | $1.020 |
| 1000+ | $0.956 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691352710002
Newark Part No.16T1563
Product RangeWR-TBL 3527
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Product RangeWR-TBL 3527
SVHCLead (21-Jan-2025)
Product Overview
The 691352710002 is a 2-way green vertical entry Pluggable Terminal Block with M3 screw connection, maximum 12AWG wire, 5mm pitch. This WR-TBL 3527 series terminal block with brass housing, tin-plated phosphor bronze wire guard, slot type zinc-plated steel terminal screw, PA66 insulator.
- 7 to 8mm Wire strip
- 5lbs-inch/0.5Nm Torque
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
3mm²
Rated Current
12A
Product Range
WR-TBL 3527
Technical Docs (3)
Alternatives for 691352710002
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate