Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691381030008
Newark Part No.70AK3825
Product RangeWR-TBL 381
Your Part Number
Technical Datasheet
183 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 10+ | $7.040 |
| 25+ | $6.730 |
| 50+ | $5.950 |
| 100+ | $5.400 |
| 500+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691381030008
Newark Part No.70AK3825
Product RangeWR-TBL 381
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions8Positions
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodPush In
Rated Current12A
Rated Voltage300V
Product RangeWR-TBL 381
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
24AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
8Positions
Conductor Area CSA
1.31mm²
Rated Current
12A
Product Range
WR-TBL 381
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate