Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691406710004B
Newark Part No.70AK3845
Product RangeWR-TBL 4067B Series
Technical Datasheet
215 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.310 |
10+ | $4.240 |
25+ | $4.230 |
50+ | $4.200 |
100+ | $4.180 |
500+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691406710004B
Newark Part No.70AK3845
Product RangeWR-TBL 4067B Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 4067B Series
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
WR-TBL 4067B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate