Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692112030100
Newark Part No.26T3607
Product RangeWR-COM
Your Part Number
350 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.450 |
| 25+ | $3.360 |
| 50+ | $3.280 |
| 100+ | $3.000 |
| 500+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No692112030100
Newark Part No.26T3607
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 692112030100 is a 9-way blue surface-mount USB 3.0 Type A Plug with clip, stamped contacts. This WR-COM series plug with tin-plated brass housing, gold-plated copper alloy contacts, LCP insulator. It mates with 692121030100, 692121130100, 692121230100, 692121330100, 692122030100, 692141030100 and 692121430000.
- 1.8A at pin 1 and pin 4, 0.25A at other pins current rating
- 30VAC Voltage rating
- UL94V-0 Flammability rating
- JEDEC lead-free wave and reflow soldering
Applications
Communications & Networking
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
WR-COM
USB Standard
USB 3.0
No. of Positions
9Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
