Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700971200
Newark Part No.94AC5589
Product RangeWA-EXRV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $0.281 |
10+ | $0.264 |
25+ | $0.252 |
50+ | $0.238 |
100+ | $0.213 |
500+ | $0.200 |
1000+ | $0.191 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700971200
Newark Part No.94AC5589
Product RangeWA-EXRV
Technical Datasheet
External Diameter5mm
Grip Range Min2mm
Grip Range Max3mm
Overall Length-
Overall Length-
External Depth1.7mm
Mounting Hole Dia2.6mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-EXRV
Technical Specifications
External Diameter
5mm
Grip Range Max
3mm
Overall Length
-
Mounting Hole Dia
2.6mm
Product Range
WA-EXRV
Grip Range Min
2mm
Overall Length
-
External Depth
1.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate