Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700972400
Newark Part No.94AC5596
Product RangeWA-EXRV
Technical Datasheet
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.051 |
| 10+ | $0.051 |
| 25+ | $0.051 |
| 50+ | $0.051 |
| 100+ | $0.051 |
| 500+ | $0.051 |
| 1000+ | $0.051 |
Price for:Each
Minimum: 1
Multiple: 1
$0.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No700972400
Newark Part No.94AC5596
Product RangeWA-EXRV
Technical Datasheet
External Diameter6.3mm
Grip Range Min4mm
Grip Range Max5mm
Overall Length-
Overall Length-
External Depth1.7mm
Mounting Hole Dia3mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWA-EXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
6.3mm
Grip Range Max
5mm
Overall Length
-
Mounting Hole Dia
3mm
Product Range
WA-EXRV
Grip Range Min
4mm
Overall Length
-
External Depth
1.7mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate