Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No70097741360
Newark Part No.03AH4183
Product RangeWA-EXRV
Technical Datasheet
221 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.842 | 
| 10+ | $0.779 | 
| 25+ | $0.742 | 
| 50+ | $0.703 | 
| 100+ | $0.627 | 
| 500+ | $0.589 | 
| 1000+ | $0.552 | 
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No70097741360
Newark Part No.03AH4183
Product RangeWA-EXRV
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length7.4mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Screw Head StyleButton Head Philips
Product RangeWA-EXRV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Imperial
-
Screw Length
7.4mm
Screw Head Style
Button Head Philips
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
WA-EXRV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate