Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No701512000
Newark Part No.94AC5623
Product RangeWA-SNSN
Your Part Number
480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.425 |
| 10+ | $0.388 |
| 25+ | $0.373 |
| 50+ | $0.358 |
| 100+ | $0.337 |
| 500+ | $0.313 |
| 1000+ | $0.283 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No701512000
Newark Part No.94AC5623
Product RangeWA-SNSN
Technical Datasheet
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height7.9mm
External Width4.5mm
Product RangeWA-SNSN
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
7.9mm
Product Range
WA-SNSN
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
