Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No702914000
Newark Part No.46AJ3218
Product RangeWA-SNSR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 10+ | $0.204 |
| 25+ | $0.197 |
| 50+ | $0.191 |
| 100+ | $0.179 |
| 500+ | $0.167 |
| 1000+ | $0.153 |
| 2500+ | $0.141 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No702914000
Newark Part No.46AJ3218
Product RangeWA-SNSR
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height3.5mm
External Width4mm
Product RangeWA-SNSR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
3.5mm
Product Range
WA-SNSR
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
