Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No702921000
Newark Part No.94AC5653
Product RangeWA-SNSR
Your Part Number
95 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.281 |
| 10+ | $0.268 |
| 25+ | $0.255 |
| 50+ | $0.242 |
| 100+ | $0.218 |
| 500+ | $0.205 |
| 1000+ | $0.201 |
| 2500+ | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No702921000
Newark Part No.94AC5653
Product RangeWA-SNSR
Technical Datasheet
PCB Support TypeScrew Mount Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height2.5mm
External Width5.5mm
Product RangeWA-SNSR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Screw Mount Lock-In Support
Height
2.5mm
Product Range
WA-SNSR
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
