Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709445100
Newark Part No.94AC5711
Product RangeWA-SNFR
Your Part Number
410 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.303 |
| 10+ | $0.283 |
| 25+ | $0.271 |
| 50+ | $0.258 |
| 100+ | $0.230 |
| 500+ | $0.217 |
| 1000+ | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709445100
Newark Part No.94AC5711
Product RangeWA-SNFR
Technical Datasheet
PCB Support TypeRound Reverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height5mm
External Width10mm
Product RangeWA-SNFR
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Round Reverse Lock-In Support
Height
5mm
Product Range
WA-SNFR
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
