Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709855000
Newark Part No.94AC5779
Product RangeWA-SNRM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 10+ | $0.773 |
| 25+ | $0.748 |
| 50+ | $0.724 |
| 100+ | $0.674 |
| 500+ | $0.577 |
| 1000+ | $0.528 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709855000
Newark Part No.94AC5779
Product RangeWA-SNRM
Technical Datasheet
PCB Support TypeReverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height19.1mm
External Width10.2mm
Product RangeWA-SNRM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Support Type
Reverse Lock-In Support
Height
19.1mm
Product Range
WA-SNRM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
10.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate