Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709953000
Newark Part No.94AC5799
Product RangeWA-SNSH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.354 |
| 10+ | $0.333 |
| 25+ | $0.317 |
| 50+ | $0.301 |
| 100+ | $0.271 |
| 500+ | $0.255 |
| 1000+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No709953000
Newark Part No.94AC5799
Product RangeWA-SNSH
Technical Datasheet
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width8mm
Product RangeWA-SNSH
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
12.7mm
Product Range
WA-SNSH
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
