Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7425106
Newark Part No.75AJ2526
Product RangeWE-EEL Series
Technical Datasheet
123 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 10+ | $1.400 |
| 25+ | $1.360 |
| 50+ | $1.310 |
| 100+ | $1.200 |
| 500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7425106
Newark Part No.75AJ2526
Product RangeWE-EEL Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.5mm
Cable Clamp / Clip MaterialAluminium
Cable Clamp / Clip Colour-
External Length23.4mm
External Width10mm
Height9mm
Product RangeWE-EEL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminium
External Length
23.4mm
Height
9mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
6.5mm
Cable Clamp / Clip Colour
-
External Width
10mm
Product Range
WE-EEL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate