New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMC / RFI Suppression
                      4. Ferrites & Ferrite Assortments
                      5. Cylindrical Core Ferrites
                      Print Page

                      74270044

                      Ferrite Core, Cylindrical, 805 ohm, 50.8 mm Length, 7.93 mm ID, 15.85 mm OD

                      WURTH ELEKTRONIK 74270044
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No74270044
                      Newark Part No.88T6931
                      Product RangeWE-AFB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,279 In Stock

                      Need more?

                      1077 Delivery in 1-3 Business Days(US stock)
                      202 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$8.400
                      10+$8.210
                      25+$7.860
                      50+$7.690
                      100+$7.520
                      250+$7.180
                      500+$7.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No74270044
                      Newark Part No.88T6931
                      Product RangeWE-AFB Series
                      Technical Datasheet

                      Data Sheet

                      Outer Diameter15.85mm
                      Product Length50.8mm
                      Inner Diameter7.93mm
                      Frequency Min-
                      Frequency Max-
                      Impedance805ohm
                      Product RangeWE-AFB Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 74270044 is a suppression axial Ferrite Bead made of NiZn, a material which works in a broadband frequency range. This WE-AFB EMI ferrite bead is applicable for 26AWG cable.

                      • -25 to 105°C Operating temperature range

                      Applications

                      Power Management, Signal Processing

                      Warnings

                      Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.

                      Technical Specifications

                      Outer Diameter

                      15.85mm

                      Inner Diameter

                      7.93mm

                      Frequency Max

                      -

                      Product Range

                      WE-AFB Series

                      Product Length

                      50.8mm

                      Frequency Min

                      -

                      Impedance

                      805ohm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for 74270044

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.