Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427154
Newark Part No.08P2339
Product RangeWE-STAR-RING Series
Technical Datasheet
204 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $6.520 |
10+ | $6.430 |
25+ | $6.230 |
50+ | $6.010 |
100+ | $5.910 |
250+ | $5.790 |
500+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427154
Newark Part No.08P2339
Product RangeWE-STAR-RING Series
Technical Datasheet
Cable Diameter16mm
Frequency Min-
Frequency Max-
Impedance130ohm
Product RangeWE-STAR-RING Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7427154 is a snap Ferrite Core with safety key technology. This STAR-RING ferrite core guarantees electromagnetic compatibility security lock because only authorized persons can unlock the snap ferrite with the STAR-TEC key. The prefixing cable system of this core eases the cable assembling process. This grey core is perfect for cables with difficult access because of easy installation and removal and applicable for 26AWG cable.
- UL94V-0 Flammability rating
- -25 to 105°C Operating temperature range
Applications
Computers & Computer Peripherals, Power Management
Warnings
The usage and operation of the product within ambient conditions, which probably alloy or harm the component surface, has to be avoided.
Technical Specifications
Cable Diameter
16mm
Frequency Max
-
Product Range
WE-STAR-RING Series
Frequency Min
-
Impedance
130ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate