Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427214
Newark Part No.46T8761
Product RangeWE-FLAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $8.200 |
| 25+ | $7.680 |
| 50+ | $7.270 |
| 100+ | $6.880 |
| 500+ | $6.630 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427214
Newark Part No.46T8761
Product RangeWE-FLAT Series
Technical Datasheet
Impedance66ohm
Frequency Min-
Frequency Max-
Product RangeWE-FLAT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7427214 is a 30-pole round Flat Ferrite Core made of 3 W 800 and offers easy way of filtering a ribbon cable and filter for common-mode interferences. The WE-FLAT series ferrite core is suitable for interference problems on data lines of digital devices.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- 30-Pole round
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Impedance
66ohm
Frequency Max
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Product Range
WE-FLAT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
